BETA Soft Face Hammer with Wood Handle, 365 g
- RS Stock No.:
- 234-5662
- Mfr. Part No.:
- 1390HS 35
- Brand:
- BETA
Subtotal (1 unit)*
$128.25
(exc. GST)
$141.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.25 |
*price indicative
- RS Stock No.:
- 234-5662
- Mfr. Part No.:
- 1390HS 35
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Soft Face | |
| Product Type | Soft Face Hammer | |
| Non-Sparking | No | |
| Head Weight | 365g | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 35mm | |
| Standards/Approvals | UNI 7784 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Soft Face | ||
Product Type Soft Face Hammer | ||
Non-Sparking No | ||
Head Weight 365g | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 35mm | ||
Standards/Approvals UNI 7784 | ||
RoHS Status: Exempt
The BETA Soft face hammer with wooden shafts H-SAFE.
310mm Length
Weight 365g
Related links
- BETA Soft Face with Wood Handle, 698 g
- BETA Rubber Head with Wood Handle, 365 g
- BETA Spark Proof Soft Face with Wood Handle, 670 g
- BETA Spark Proof Soft Face with Wood Handle, 1 kg
- Wera Soft Face with Ash Wood Handle, 94 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 500 g
