Stanley Steel Head Claw Hammer with Rubber Handle, 700 g

Subtotal (1 unit)*

$38.10

(exc. GST)

$41.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.10

*price indicative

RS Stock No.:
562-071
Mfr. Part No.:
1-51-031
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Weight

700g

Head Material

Steel

Handle Material

Rubber

Overall Length

315mm

Head Width

24mm

Standards/Approvals

ASME B107.400

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Curve-Claw Tube Steel Hammer features a 5-ton force fit head-to-handle assembly for enhanced safety. Designed with a soft grip ergonomic handle for comfort and control. The anti-glare heat-treated hit zone ensures solidity and safety, while the smooth face allows clean, precise strikes.

16oz and 20oz

5 ton force fit head to handle assembly for improved safety

Anti-glare heat treatment in the hit zone for solidity and safety

Fully heat treated carbon steel head for strength, durability and safety

Seamless, oval, tubular steel shaft for strength and balance

Soft grip ergonomic handle for comfort and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy