BETA Planishing Hammer with Wood Handle, 355 g
- RS Stock No.:
- 234-5459
- Mfr. Part No.:
- 1359 T
- Brand:
- BETA
Subtotal (1 unit)*
$122.33
(exc. GST)
$134.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.33 |
*price indicative
- RS Stock No.:
- 234-5459
- Mfr. Part No.:
- 1359 T
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Planishing Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 355g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Planishing Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 355g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Hammer with round, flat face and horizontal pein. It is designed to meet any application, from chiselling to demolition.
Length 280mm
Wooden shaft
Related links
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 260 g
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 425 g
- BETA Claw Hammer with Wood Handle, 300 g
