Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 555-801
- Mfr. Part No.:
- FMHT81394-9
- Brand:
- Stanley
Subtotal (1 unit)*
$136.38
(exc. GST)
$150.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.38 |
*price indicative
- RS Stock No.:
- 555-801
- Mfr. Part No.:
- FMHT81394-9
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 700g | |
| Head Material | Steel | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Head Width | 38mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 700g | ||
Head Material Steel | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Head Width 38mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Lightweight 3-Stick Hammer Tacker is a heavy-duty tool built to handle thick, rugged materials, making it ideal for tasks like carpeting, insulation, felting and plastic wrapping. It features a nylon composite handle that offers both lightweight comfort and long-lasting durability.
For continuous use and reliable operation
To reduce re-load times
- RS Stock No. 0555835
- Mfr. Part No. STHT0-54127
Each
$53.25
- RS Stock No. 0482754
- Mfr. Part No. FMHT1-51276
Each
$80.86
- RS Stock No. 0562076
- Mfr. Part No. 1-51-488
Each
$30.25
- RS Stock No. 0562073
- Mfr. Part No. 1-51-033
Each
$44.33
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 1 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 300 g











