Kema Silicone Grease 500 ml Kema SC-4
- RS Stock No.:
- 136-5452
- Mfr. Part No.:
- 19285
- Brand:
- Kema
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5452
- Mfr. Part No.:
- 19285
- Brand:
- Kema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kema | |
| Product Type | Grease | |
| Trade Name | Kema SC-4 | |
| Grease Type | Silicone | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Kema | ||
Product Type Grease | ||
Trade Name Kema SC-4 | ||
Grease Type Silicone | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- GB
Kema SC-4 Silicone Spray
Kema SC-4 is a chemically inactive silicone grease that sticks to many dry surfaces such as metal, ceramics and rubber. ;The silicone grease protects against moisture and is a solution for using where you do not want a black oily lubricant especially in the food industry.
Features and Benefits
NSF approved;Transparent;Use at temperatures from -50°C to +200°C;Lubricates and seals;Not effected by heat;High surface resistance;Suitable for outdoor use
Typical Applications
Use the SC-4 silicone grease on everything from small electronic devises to large insulators. For lubricating your plastic bearings, hinges and the rubber platens in your printers and photocopiers. Also for using to maintain and lubricate your drive belts, rubber moulding and ignition systems.
Silicone Greases
Silicone greases are designed to insulate connectors and give protection against arcing, corrosion and humidity.;Use to lubricating and preserving rubber parts as silicone grease will not swell or soften the rubber. Also use where some lubricants can damage the products.;Silicone grease does not wash off with water.
Related links
- Rocol Silicone Grease 500 g Rocol Sapphire Aqua-Sil
- Fuchs Grease Grease 500 ml White Grease
- Kema 500 ml Sterile Oil Oil and Aerosol for Medical
- Ambersil Grease 500 ml AMBERSIL
- Kema 500 ml GM-12 Oil and Aerosol
- Kema 500 ml CS-1300 Oil and Aerosol
- Kema DL-44 Degreaser 500 ml Aerosol
- Kema EL-K80 Contact Cleaner 500 ml Aerosol
