Loctite Loctite 496 Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 907-5488
- Mfr. Part No.:
- Loctite 496
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
$50.79
(exc. GST)
$55.87
(inc. GST)
Add 2 units to get free delivery
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $50.79 |
| 6 - 11 | $49.37 |
| 12 + | $48.07 |
*price indicative
- RS Stock No.:
- 907-5488
- Mfr. Part No.:
- Loctite 496
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 496 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Base Chemical | Methyl | |
| Maximum Fixture Time | 70s | |
| Maximum Full Cure Time | 24h | |
| Material Compatibility | Rubber, Metal, Plastic | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 496 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Base Chemical Methyl | ||
Maximum Fixture Time 70s | ||
Maximum Full Cure Time 24h | ||
Material Compatibility Rubber, Metal, Plastic | ||
- COO (Country of Origin):
- IE
LOCTITE® 496 Cyanoacrylate-Instant Adhesive
LOCTITE® 496™ is a general purpose adhesive and is particularly suited to bonding of metal substrates.
Loctite 496 cyanoacrylate-instant adhesive - metals, low viscosity
Transparent
Suited for plastics, rubber
Well suited for metals
Viscosity in mPa·s: 125
Fixture time 10 - 30 sec.
Related links
- Loctite Loctite 496 Super Glue 20 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite Loctite 480 Cyanoacrylate 20 g, Black
- ORAPI Cyanoacrylate 20 g
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 4062 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
