RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.97

(exc. GST)

$62.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 566 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$56.97
6 - 29$55.59
30 +$45.72

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
918-6872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glue Type

Cyanoacrylate

Product Type

Super Glue

Package Size

3 g

Trade Name

RS PRO Industrial Cyanoacrylate Adhesive Gel

Product Form

Gel

Colour

Transparent

Package Type

Tube

Application

Binding Agent, Adhesive

Minimum Operating Temperature

-50°C

Standards/Approvals

No

Viscosity

Low

Maximum Operating Temperature

80°C

Base Chemical

Ethyl

Maximum Fixture Time

50s

COO (Country of Origin):
GB

RS PRO 3 g Super Glue


If you need an easy, reliable way to repair ceramics or overhead fixtures, this gel super glue from RS PRO is an effective solution. The gel form minimises drips and is ideal for porous materials.

Fixing items in less than one minute, the super glue is ideal to make quick repairs and works equally well with surfaces from rubber, wood and glass to plastic and metal. The glue has an operating temperature range of -50°C to +80°C, which makes it a versatile choice. As it's waterproof, it enables you to create durable, long-lasting bonds. Remaining transparent when dry, the glue leaves a clean, neat finish. It comes in a handy, portable 3 g tube.

This super glue is useful for repairing anything from household items to plumbing equipment. It's an essential item for hobbyists, as well as professional engineers, mechanics or tradespeople.

Features and Benefits


• Transparent gel super glue

• Tube size of 3 g

• Suitable for ceramics, rubber, wood, glass, plastic and metal

• Low viscosity

• Operating temperature range of -50°C to +80°C

• Fixing time of less than one minute; full cure within 24 hours

• Ethyl base

• This glue can bond skin instantly and should be kept out of reach of children

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy