Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 46 mm x 152 mm x 81 mm

Get a bulk buy discount

Add 5 more to save $0.35

View bulk pricing options

Subtotal (1 unit)*

$13.41

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.41-
5 - 9$13.34$0.35
10 +$13.20$2.10

*price indicative

RS Stock No.:
818-0494
Distrelec Article No.:
300-34-168
Mfr. Part No.:
1591XXDSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

46mm

External Width

81mm

External Length

152mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Weight

113g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 152.4 (L) x 82.4 (W) x 47.8mm(H), 2-Piece Lap Joint Construction - 1591 Series - 1591XXCSBK


Tidy away your electronic devices with the help of this handy enclosure from Hammond. As it comes with two integral, pre-moulded standoffs, it's the ideal storage solution when you need to mount printed circuit boards securely. The sides are smooth for easy handling and glitch-free connector installation. You can lock everything in place with the secure lid, which comes with a set of four self-tapping screws. The screws are pre-threaded into plastic holes and colour-matched for fool-proof assembly and a neat finish.

Features & Benefits


• Flange-free design is suitable for repeated opening and closing

• Robust ABS plastic housing stands up to heavy wear for use in tough industrial settings

• Fits PC boards up to 75 mm (length) by 145 mm (width)

Applications


• Commercial IT networking

• Consumer electronic design

• Telecommunications and wiring

How much does this enclosure weigh?


As it's made from lightweight plastic, the unit weighs just 113g to put minimal strain on your setup.

What IP rating does this enclosure have?


The enclosure has an IP54 rating. This means it can withstand sprays of water from any direction and has moderate protection against dust.

Each
$12.86
Each
$13.58
Each
$9.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy