Deltron 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 30 mm x 61 mm x 56 mm
- RS Stock No.:
- 181-0641
- Mfr. Part No.:
- 459-0150
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save $21.35
View bulk pricing optionsSubtotal (1 unit)*
$24.15
(exc. GST)
$26.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.15 | - |
| 5 + | $19.88 | $21.35 |
*price indicative
- RS Stock No.:
- 181-0641
- Mfr. Part No.:
- 459-0150
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Length | 61mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Grey, Blue, Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 459 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Length 61mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Grey, Blue, Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 459 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
- RS Stock No. 1811244
- Mfr. Part No. 480-0150
Each
$54.80
- RS Stock No. 1810625
- Mfr. Part No. 459-0010
Each
$13.97
- RS Stock No. 1810637
- Mfr. Part No. 459-0110
Each
$119.30
- RS Stock No. 2291649
- Mfr. Part No. 1591LSGY
Each
$8.82
Related links
- Deltron 459 Series Grey Black Aluminium Enclosure 90 mm, 36 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 166 mm, 128 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 172 mm, 121 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 61 mm, 56 mm
- Deltron 459 Series Blue Black Aluminium Enclosure 275 mm, 176 mm
- Deltron 459 Series Blue Grey Aluminium Enclosure 223 mm, 147 mm
- Deltron 459 Series Black Grey Aluminium Enclosure 251 mm, 251 mm
- Hammond 1591XX Series Grey Transparent Blue ABS Enclosure 122 mm, 81 mm












