Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 46 mm x 152 mm x 81 mm
- RS Stock No.:
- 228-7329
- Mfr. Part No.:
- 1591XXDFLGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.24
(exc. GST)
$18.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.24 | - |
| 10 - 49 | $16.56 | 3% |
| 50 + | $15.88 | 7% |
*price indicative
- RS Stock No.:
- 228-7329
- Mfr. Part No.:
- 1591XXDFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 46mm | |
| External Length | 152mm | |
| External Width | 81mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 46mm | ||
External Length 152mm | ||
External Width 81mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
- RS Stock No. 2287276
- Mfr. Part No. 1591DF2SGY
Each
$18.24
- RS Stock No. 2287274
- Mfr. Part No. 1591DF2GY
Each
$22.26
- RS Stock No. 2287330
- Mfr. Part No. 1591XXDGY
Each
$17.24
- RS Stock No. 2287347
- Mfr. Part No. 1591XXTFLGY
Each
$17.52
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 152 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 152 mm, 81 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 81 mm












