Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 46 mm x 150 mm x 80 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.58

(exc. GST)

$14.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$13.58
100 - 499$13.49
500 +$13.36

*price indicative

RS Stock No.:
741-7452
Distrelec Article No.:
300-94-076
Mfr. Part No.:
1591DSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

46mm

External Length

150mm

External Width

80mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

110g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 150 (L) x 80 (W) x 50mm (H), ABS Construction, Unshielded - 1591 Series - 1591DSBK


Keep your PCBs safely under wraps with this enclosure from Hammond. It has integral card guides so you can securely store multiple 1.5mm-thick PCBs vertically. The hardwearing ABS material stands up to the demands of heavy-duty settings. Thanks to the unit's IP54 rating, you can be sure it's protected from dust so its contents stay contaminant-free. Four 10mm Phillips screws are included to keep the lid secured fixed on tightly.

Features & Benefits


• Self-tapping screws make installation a snap

• ABS body is flame-resistant to cut the risk of fire damage to sensitive equipment

• Lap-joint construction means the lid fits without gapping to keep PCBs protected from splashes of water

Applications


• Printworks

• Manufacturing facilities

• Robotics systems

What's the maximum PCB size I can store in this enclosure?


You can store PCBs between 1.5 and 1.7mm thick at their edges. The boards must also fit in the guide height of 41.1mm and the inside width of 73.61mm. To store larger PC cards, you'll need a horizontal adaptor (570-708).

Can I add a clear lid to this enclosure?


Yes, you can use a compatible clear lid (256-3372) instead of the standard one. This means you can check in on your PCBs without having to unscrew the cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy