Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 46 mm x 150 mm x 81 mm
- RS Stock No.:
- 228-7273
- Mfr. Part No.:
- 1591DF2BK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.96
(exc. GST)
$25.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.96 |
| 10 - 49 | $22.04 |
| 50 + | $21.12 |
*price indicative
- RS Stock No.:
- 228-7273
- Mfr. Part No.:
- 1591DF2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 46mm | |
| External Width | 81mm | |
| External Length | 150mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 46mm | ||
External Width 81mm | ||
External Length 150mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
- RS Stock No. 2287275
- Mfr. Part No. 1591DF2SBK
Each
$18.43
- RS Stock No. 2287268
- Mfr. Part No. 1591BF2SBK
Each
$15.19
- RS Stock No. 2287310
- Mfr. Part No. 1591TF2SBK
Each
$17.70
- RS Stock No. 2287337
- Mfr. Part No. 1591XXFSFLBK
Each
$19.22
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 152 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 109 mm, 81 mm












