- RS Stock No.:
- 248-1176
- Mfr. Part No.:
- 1551WYBK
- Brand:
- Hammond
9 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.33
(exc. GST)
$11.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.33 |
- RS Stock No.:
- 248-1176
- Mfr. Part No.:
- 1551WYBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 100 mm |
External Height | 24 mm |
External Width | 50 mm |
External Dimensions | 100 x 50 x 24mm |
Range | 1551W |
Related links
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure, IP54,...
- Hammond General Purpose Enclosure, 100 x 50 x 25mm
- Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 40mm
- Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 25mm
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Perancea PLF Steel PCB Shielded Enclosure, 100 x 50 x 25mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure,...