Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 41 mm x 109 mm x 81 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.86

(exc. GST)

$14.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.86-
5 - 9$12.492%
10 +$11.996%

*price indicative

RS Stock No.:
818-0501
Distrelec Article No.:
300-34-180
Mfr. Part No.:
1591XXSSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

41mm

External Width

81mm

External Length

109mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Weight

83g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 112.5 (L) x 84.6 (W) x 45.3mm (H), Integrated PC Board Guides, IP54 Rating - 1591 Series - 1591XXSSBK


For reliable protection, pop your printed circuit boards into this enclosure from Hammond. It's cleverly designed to shield components from damage, thanks to its two-piece lap-joint construction. The body’s average wall thickness is 2mm, putting a layer of sturdy ABS plastic between delicate electronics and impacts or contaminants. Inside, you'll find two integral standoffs so you can slide your PCBs easily into place. They accept standard-size 1.5mm cards for widespread compatibility.

Features & Benefits


• Simple, user-friendly design is suited to repetitive assembly and disassembly

• Smooth internal sides for snag-free installation of connectors

• IP54 rating means it guards against damage caused by dust and splashing water

• Comes with four pre-threaded screws for direct insertion into the lid

Applications


• IT and security networks

• Lighting installations

• Telecommunication centres

What type of screws are included with this enclosure?


You get four M3x10mm Phillips screws, which are black to match the enclosure and lid.

How much does this enclosure weigh?


The enclosure weighs just 83g, so it puts minimal strain on your mounting surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy