Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 99 mm x 51 mm
- RS Stock No.:
- 818-0488
- Mfr. Part No.:
- 1591XXASBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.77 | - |
| 5 - 9 | $7.74 | - |
| 10 + | $7.65 | 1% |
*price indicative
- RS Stock No.:
- 818-0488
- Mfr. Part No.:
- 1591XXASBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Length | 99mm | |
| External Width | 51mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Weight | 36g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Length 99mm | ||
External Width 51mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Weight 36g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 99 (L) x 51 (W) x 20mm (H), 36g Weight, Black - 1591 Series - 1591XXASBK
Don't leave your printed circuit boards exposed – keep them safe and sound with this enclosure from Hammond. It's made from durable ABS plastic with a lap-joint construction to keep out environmental debris that could damage delicate electronics. This contributes to the enclosure's IP54 rating, which means it guards against dust and water splashes from all directions. The flange-free lid is easy to remove and install, so suits applications that need regular checks or adjustment. With self-tapping screws included, you can get set up in a jiffy.
Features & Benefits
• Average wall thickness of 2mm makes it a strong and sturdy choice
• Smooth-textured interior for an easy connector installation
• Built-in moulded standoffs to mount your PCBs horizontally
• Lid is pre-threaded with plastic tapped holes to guide screws into place and keep them contained
Applications
• Research laboratories
• Computing networks
• Security systems
How much does this enclosure weigh?
This an ultra-lightweight option that tips the scales at just 36g, meaning it puts minimal strain on your equipment.
What size are the screws?
This enclosure is sealed using M3-sized 10mm machine screws.
Related links
- Hammond 1591 Series Black ABS Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591A Series Clear Polycarbonate Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 51 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 51 mm
