Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 22 mm x 100 mm x 51 mm
- RS Stock No.:
- 773-3126
- Distrelec Article No.:
- 150-19-310
- Mfr. Part No.:
- 1591XXABK
- Brand:
- Hammond
Subtotal (1 unit)*
$9.91
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.91 |
*price indicative
- RS Stock No.:
- 773-3126
- Distrelec Article No.:
- 150-19-310
- Mfr. Part No.:
- 1591XXABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 22mm | |
| External Width | 51mm | |
| External Length | 100mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 48g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 22mm | ||
External Width 51mm | ||
External Length 100mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 48g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 100 (L) x 51 (W) x 22mm (H), For PCBs, Screw-On Cover - 1591XX Series - 1591XXABK
Looking to install extra networking equipment in your system? Keep it safe in this enclosure from Hammond. With dimensions of 100 (L) x 51 (W) x 22mm (H), it has plenty of space for large data hubs. Thanks to the box's moulded mounting posts, you can quickly fix PCBs in place and be sure they're properly spaced. Adding your own cable entries is no problem, as there are no pre-made knockouts. The enclosure's IP54 rating means it protects stored components against dust and water splashes in harsh environments.
Features & Benefits
• Tongue-and-groove lid construction achieves a secure seal
• Flame-retardant ABS body protects sensitive hardware from fire
• Brass bushings mean you can count on long-lasting screw connections
• Pre-drilled cover screw holes cut down on preparation time
Applications
• Cutting and boring equipment
• Printing industry
• Data centres
Why should I use a screw-on enclosure cover?
Screw-on enclosure lids quickly open and close with just a standard screwdriver, providing hassle-free access to stored equipment while in the field.
Does this unit hide my stored components?
Yes, it comes with a blind lid and sides, so it keeps stored devices hidden and secure.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 51 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 50 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 50 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
