Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 22 mm x 100 mm x 51 mm

Subtotal (1 unit)*

$9.91

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.91

*price indicative

RS Stock No.:
773-3148
Distrelec Article No.:
150-19-237
Mfr. Part No.:
1591XXAFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

22mm

External Width

51mm

External Length

100mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

1591

Number of Knockouts

0

Weight

50g

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged


The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Features and Benefits:


• Moulded from easy to machine standard ABS or flame retardant ABS

• Flame retardant version has a flammability rating of UL94V-0

• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)

• Two piece lap joint construction

• Provides protection against dust accumulation and splashing water

• Integral card guides accept 1.5mm PC cards

• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings

• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:


What does IP mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• 4 x M3x10mm Phillips screws

Note

• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Approvals

UL flammability rating of 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy