Hammond 1591 Series Clear Clear Lid Polycarbonate Enclosure, IP54, 20 mm x 99 mm x 51 mm

Subtotal (1 unit)*

$13.81

(exc. GST)

$15.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.81

*price indicative

RS Stock No.:
225-6383
Mfr. Part No.:
1591ATCL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

20mm

External Width

51mm

External Length

99mm

IP Rating

IP54

Colour

Clear

Lid Colour

Clear

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Standards/Approvals

UL94 -V0

Weight

50g

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Series 1591 Enclosure, 25mm External Height - 1591ATCL


This Hammond polycarbonate enclosure is a durable and weatherproof solution for your electrical and mechanical needs. With dimensions of 100 x 50 x 25 mm, it is suitable for various applications in the automation and electronics industries. The IP54 rating ensures protection against dust and water, making it suitable for both indoor and outdoor use.

Features & Benefits


• High-quality polycarbonate material for durability and longevity

• Flanged design for easy installation and secure enclosure of electronic components

• Shielded construction to protect sensitive equipment from electromagnetic interference

• External dimensions of 100 x 50 x 25mm provide ample space for components while maintaining a compact form factor

• The enclosure is designed to meet the stringent IP54 rating that ensures protection against dust and water ingress.

Applications


• Suitable for housing electronic components in industrial automation settings

• Ideal for protecting sensitive equipment in outdoor environments

• Suitable for use in electrical installations where weatherproofing is paramount

Can it withstand harsh weather conditions?


Yes, it is designed with an IP54 rating to provide protection against dust and water, making it ideal for outdoor use.

Will it fit various electronic components?


It features external dimensions of 100 x 50 x 25 mm, providing ample space for a wide range of equipment.

Is it compatible with other Hammond products?


Yes, the enclosure is part of the Hammond 1591 Series, ensuring compatibility with a range of accessories and components.

Each
$21.40
Each
$8.89
Each
$33.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy