Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 24.3 mm x 86.2 mm x 57 mm

Get a bulk buy discount

Add 5 more to save $0.35

View bulk pricing options

Subtotal (1 unit)*

$7.77

(exc. GST)

$8.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.77-
5 - 9$7.70$0.35
10 +$7.58$1.90

*price indicative

RS Stock No.:
818-0508
Mfr. Part No.:
1591XXMSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

24.3mm

External Width

57mm

External Length

86.2mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Weight

47g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 84 (L) x 56 (W) x 27mm (H), With Lid, Flame-Retardant - 1591 Series - 1591XXMSBK


Give sensitive electronics robust protection with this Hammond enclosure. Standoffs inside the box allow for easy horizontal mounting of a PCB making it just what you need to safeguard your circuit board against damage and airborne contaminants. This extends the lifespan of your component and helps to keep it in tip-top shape. To stand the test of time in adverse settings, the unit is made from impact-resistant ABS. This material also shrugs off corrosion for compatibility with humid environments. You get a lid and four cover screws with this enclosure, so it's conveniently ready to use.

Features & Benefits


• Flame-retardant for safety, so only burns for a maximum of 10 seconds in the event of a fire

• Card guides for easy insertion and removal of PC boards

• Smooth internal sides allow for snag-free connector installation

• IP54-rated enclosure is protected against dust and splashes of water

Applications


• Electronics industry

• Security centres

• Automotive manufacturing

• Aerospace technology

Is this enclosure easy to machine?


Yes, its ABS construction makes the unit a cinch to machine with minimal time and effort.

Each
$8.43
Each
$15.47
Each
$7.77
Each
$14.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy