Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 20 mm x 99 mm x 51 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.11

(exc. GST)

$11.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.11
10 - 49$9.71
50 +$9.28

*price indicative

RS Stock No.:
228-7325
Mfr. Part No.:
1591XXATBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

20mm

External Width

51mm

External Length

99mm

IP Rating

IP54

Colour

Transparent Blue

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat

Designed to meet IP54

Material used for the enclosure ABS plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy