RS PRO Black Foam Tape, 25mm x 10 m, 10 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.55

(exc. GST)

$43.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 504 unit(s) ready to ship
  • Plus 2,366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.55
10 - 49$38.99
50 +$32.08

*price indicative

RS Stock No.:
205-0906
Distrelec Article No.:
304-17-214
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

25mm

Product Type

Foam Tape

Thickness

10mm

Length

10m

Backing Material

Polyvinyl Chloride

Colour

Black

Single/Double Sided

Single Sided

Foam Density

105kg/m³

Trade Name

RS PRO

Adhesive Material

Acrylic

Minimum Operating Temperature

70°C

Tensile Strength

16N/cm

Standards/Approvals

No

Maximum Operating Temperature

70°C

COO (Country of Origin):
BE

RS PRO Black PVC Sealing Foam Tape


This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.

Application


The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.

Features and Benefits


A soft pressure sensitive adhesive system that features high initial adhesion

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Benefits of choosing RS PRO Foam Tape


RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy