- RS Stock No.:
- 228-7324
- Mfr. Part No.:
- 1591XXAGY
- Brand:
- Hammond
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.60
(exc. GST)
$10.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.60 |
10 - 49 | $9.33 |
50 + | $8.96 |
- RS Stock No.:
- 228-7324
- Mfr. Part No.:
- 1591XXAGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Material used for the enclosure ABS plastic
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 99 mm |
External Height | 20 mm |
External Width | 51 mm |
External Dimensions | 99 x 20 x 51mm |
IP Rating | IP54 |
Flanged | No |
Series | 1591 |
Related links
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, 99 x 20 x 51mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 99 x 20 x 51mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, 122 x 30 x 94mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, 122 x 56 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...