Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 80 mm x 54 mm

Subtotal (1 unit)*

$25.29

(exc. GST)

$27.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.29

*price indicative

RS Stock No.:
773-3047
Mfr. Part No.:
1455C802BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

23mm

External Width

54mm

External Length

80mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

70g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Series Enclosure, Aluminium, Black - 1455C802BK


This compact and durable Hammond enclosure is designed for various applications in the automation, electronics, electrical, and mechanical industries. The IP54 rated aluminium body ensures protection against dust and water, making it ideal for outdoor and indoor use.

Features & Benefits


• Lightweight enclosure constructed from aluminium for easy installation and portability

• Black anodised finish for a sleek and professional look

• IP54 rating provides protection against dust and water ingress, ensuring reliability in harsh environments

• Compact dimensions of 80 x 54 x 23 mm make it suitable for small spaces

Applications


• Ideal for housing electronic components in industrial automation settings

• Suitable for use in electrical control panels to protect sensitive equipment from environmental factors

• Perfect for mounting small PCB boards securely in place

• Can be used in mechanical engineering applications to house delicate instrumentation

Can it be used for outdoor applications?


Yes, the IP54 rating ensures protection against dust and water ingress, making it suitable for outdoor use.

Will it fit small PCB boards?


Yes, the compact dimensions of 80 x 54 x 23 mm make it ideal for mounting small PCB boards securely.

Can it withstand harsh environmental conditions?


Yes, the aluminium body and IP54 rating make the enclosure durable and reliable in harsh environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy