Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 19 mm x 80 mm x 72 mm
- RS Stock No.:
- 773-3029
- Mfr. Part No.:
- 1455B802BK
- Brand:
- Hammond
Subtotal (1 unit)*
$20.36
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.36 |
*price indicative
- RS Stock No.:
- 773-3029
- Mfr. Part No.:
- 1455B802BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 19mm | |
| External Width | 72mm | |
| External Length | 80mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | PCB | |
| Series | 1455 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 80g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 19mm | ||
External Width 72mm | ||
External Length 80mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type PCB | ||
Series 1455 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 80g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Series Enclosure, Aluminium, Black - 1455B802BK
The Hammond enclosure is a durable and lightweight aluminium enclosure designed for various applications in automation, electronics, electrical, and mechanical industries. With dimensions of 81 x 72.04 x 19 mm, this compact enclosure is black in colour and features an IP54 rating. It belongs to the Hammond 1455 series and is manufactured by Hammond.
Features & Benefits
• Constructed from durable aluminium for long-lasting performance
• Sleek black colour with an IP54 rating for protection against dust and water
• Lightweight design weighing only 83g for easy installation and portability
• Compact dimensions of 81 x 72.04 x 19 mm make it ideal for space-constrained applications
• Lid in black colour to complement the overall design
• Can be factory modified for specific requirements such as milling, drilling, or printing
Applications
• Ideal for housing electronic components in automation systems
• Perfect for protecting Electrical equipment in various industrial settings
• Used with PCBs in electronic devices for added safety and security
• Suitable for enclosing small electronic components in limited spaces
Can it be customised for specific requirements?
Yes, the Hammond enclosure can be factory modified for milling, drilling, or printing based on your needs.
Will it provide adequate protection against dust and water?
Yes, the enclosure features an IP54 rating, ensuring protection against dust and water ingress.
Is it suitable for housing PCBs in electronic devices?
Yes, the lightweight and durable design of the enclosure makes it ideal for protecting PCBs in electronic applications.
Can it be used for automation systems in industrial settings?
Yes, the compact dimensions and robust construction make the enclosure perfect for use in automation systems within industrial environments.
Related links
- Hammond 1455 Series Black Aluminium Enclosure 121 mm, 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 101 mm, 72 mm
- Hammond 1455 Series Silver Aluminium Enclosure 121 mm, 72 mm
- Hammond 1455 Series Silver Aluminium Enclosure 81 mm, 72 mm
- Hammond 1455 Series Silver Aluminium Enclosure 101 mm, 72 mm
- Hammond 1455 Red Aluminium Instrument Case 19 mm 72 mm
- Hammond 1455 Blue Aluminium Instrument Case 19 mm 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 45 mm
