Hammond Flanged 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 120 mm x 54 mm
- RS Stock No.:
- 773-3041
- Mfr. Part No.:
- 1455C1202BK
- Brand:
- Hammond
Subtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.43 |
*price indicative
- RS Stock No.:
- 773-3041
- Mfr. Part No.:
- 1455C1202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 23mm | |
| External Width | 54mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 100g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 23mm | ||
External Width 54mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 100g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 54 (W) x 27mm (H), Extruded Aluminium Body, Black Colour - 1455 Series - 1455C1202BK
Stop dirt and contaminants from reaching your electrical parts by securing them in this enclosure from Hammond. It's IP54-rated, indicating it offers protection from dust and water splashes from all directions. Thanks to an extruded aluminium construction with a minimum thickness of 1.5mm, the box is built to withstand wear and impact, assuring you of long-lasting service in challenging settings. A removable sliding plate gives you quick access to the internal components during assembly or maintenance.
Features & Benefits
• Rubber feet protect your mounting surface from scratches and keep the box steady
• ABS end panels provide electrical insulation for enhanced safety
• Compact size of 120 (L) x 54 (W) x 27mm (H) takes up minimal space in confined setups
• Weighs just 100g, making it easy to handle during installation and maintenance
Applications
• Networking equipment
• Medical devices
• Consumer electronics
What tightening torque should I use for the screws in this enclosure?
You should make sure the box's screws are tightly fastened with a torque of 0.56Nm. This prevents over-tightening or under-tightening and minimises the chances of damage occurring during assembly.
Related links
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 54 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 54.1 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 54 mm
- Hammond 1455F Series Black IP54 Flanged 23 mm 54 mm
- Hammond 1455 Series Clear Aluminium Enclosure 80 mm, 54 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 23 mm x, 54 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
