Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 19 mm x 101 mm x 72 mm

Subtotal (1 unit)*

$21.34

(exc. GST)

$23.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.34

*price indicative

RS Stock No.:
773-3031
Mfr. Part No.:
1455B1002BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

19mm

External Width

72mm

External Length

101mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Weight

45g

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 100 (L) x 72 (W) x 19mm (H), Aluminium Construction, Black Colour - 1455 Series - 1455B1002BK


Need a reliable storage solution for your electronic components? Insert them into this enclosure from Hammond. It's made from rugged aluminium, which resists mechanical impact and corrosion to keep delicate parts protected even in demanding conditions. The unit's compact dimensions of 101 (L) x 72 (W) x 19mm (H) make it suitable for handheld use. Thanks to a removable sliding plate, you can easily access internal components during assembly or maintenance without the need for total disassembly. An IP54 rating means this enclosure shields the contents from dust, as well as water splashes from all directions.

Features & Benefits


• ABS end panels provide electrical insulation for shock-free handling and maintenance

• Light weight of 50g means it's easy to carry and assemble

• Built-in card slots make it simple to insert your PC boards

• Rubber feet prevent slippage or scratches on your mounting surface

Applications


• Military facilities

• Telecommunications industry

• Measurement and instrumentation devices

• Consumer electronics

Do I need any accessories for assembly?


The box is supplied with two ABS end panels, six end panel screws and self-adhesive rubber feet so you have all you need for immediate assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy