Hammond 1455 Series Clear Black Lid Aluminium Enclosure, IP54, 23 mm x 80 mm x 54 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.18

(exc. GST)

$24.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 62 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$22.18
25 - 49$21.91
50 +$21.48

*price indicative

RS Stock No.:
458-0730
Mfr. Part No.:
1455C802
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

23mm

External Length

80mm

External Width

54mm

IP Rating

IP54

Colour

Clear

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Standards/Approvals

REACH

Weight

73g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 80 (L) x 54 (W) x 23mm (H), Aluminium and ABS Construction, IP54 Rating - 1455 Series - 1455C802


Protecting your PCBs just got easier thanks to this enclosure from Hammond. It provides a secure solution for housing sensitive PCB devices with a maximum size 79 (L) x 50mm (W), keeping them hidden away from environmental hazards like knocks or moisture. You can trust it's up to the task of shielding your critical equipment as its body is made from hardwearing extruded aluminium. To seal the deal, it comes with a robust ABS plastic bezel and end caps. A minimum metal thickness of 1.5mm means the unit's easy to modify by milling or drilling if the job calls for it.

Features & Benefits


• Clear anodised finish adds corrosion resistance, so it's safe in spaces where chemicals are used

• IP54 rating indicates limited dust resistance and protection against splashes of water from any direction

Applications


• Industrial automation and control

• Telecommunications centres

• Schools and universities

• Data processing

Does this product come with installation hardware?


Yes. You'll find it's quick and easy to get this product installed as it comes with the self-tapping screws and self-adhesive rubber feet you need to get the enclosure fixed securely in place.

Each
$25.29
Each
$28.46
Each
$30.43
Each
$52.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy