Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 80 mm x 23 mm x, 54 mm
- RS Stock No.:
- 613-8353
- Distrelec Article No.:
- 150-43-807
- Mfr. Part No.:
- 1455C801
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $27.00
View bulk pricing optionsSubtotal (1 unit)*
$26.81
(exc. GST)
$29.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $26.81 | - |
| 50 - 99 | $26.27 | $27.00 |
| 100 + | $25.66 | $115.00 |
*price indicative
- RS Stock No.:
- 613-8353
- Distrelec Article No.:
- 150-43-807
- Mfr. Part No.:
- 1455C801
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 23mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Silver | |
| External Width | 54mm | |
| External Length | 80mm | |
| Push Buttons | No | |
| Internal Mount Type | Slot | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 74g | |
| Series | 1455 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 23mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Silver | ||
External Width 54mm | ||
External Length 80mm | ||
Push Buttons No | ||
Internal Mount Type Slot | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 74g | ||
Series 1455 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- GB
Hammond Handheld Enclosure, 80 (L) x 54 (W) x 23mm (H), Metal End Panels, Clear Anodised Colour - 1455 Series - 1455C801
Looking for a storage solution for your sensitive electronics? Box them away in this Hammond handheld enclosure. As it's made from sturdy extruded aluminium, it keeps components safe in heavy-duty applications. The built-in slots let you mount a PC board with maximum measurements of 79 (L) x 50mm (W), so it's a versatile choice. This product also comes with two plastic bezels, which you can install if you need extra protection.
Features & Benefits
• Light weight of 70g means it won't place a strain on your system
• Clear anodised finish keeps your setup looking polished
• Comes with self-adhesive rubber feet to allow for freestanding installation without slippage
Applications
• Industrial IT systems
• Automotive industry
• Packaging plants
What IP rating does this unit have?
It has an IP54 rating, so it's protected from dust and withstands water spray from any direction.
Is this enclosure suitable for humid work areas?
Yes. As it's made from extruded aluminium, this enclosure's resistant to corrosion, so it's just the thing for applications in damp settings.
Designed to house PCB's. Ergonomic and rugged design.
Related links
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 23 mm x, 54 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 27 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 160 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 54.1 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 54 mm
- Hammond 1455 Series Clear Aluminium Enclosure 80 mm, 54 mm
