Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 25.1 mm x 80 mm x 45 mm
- RS Stock No.:
- 818-0551
- Mfr. Part No.:
- 1455D801BK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.40 | - |
| 5 - 9 | $27.18 | - |
| 10 + | $26.82 | 2% |
*price indicative
- RS Stock No.:
- 818-0551
- Mfr. Part No.:
- 1455D801BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25.1mm | |
| External Length | 80mm | |
| External Width | 45mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 75g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25.1mm | ||
External Length 80mm | ||
External Width 45mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 75g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 80 (L) x 42.5 (W) x 25.1mm (H), Self-Adhesive Rubber Feet - 1455 Series - 1455D801BK
In need of secure housing for your PC boards? Slide them home using this enclosure from Hammond, which comes with internal slots for horizontal card mounting. It's sized for standard Eurocards, so it's a handy choice for use in general-purpose computing applications. The unit's walls are at least 1.5mm thick and it's made from rugged extruded aluminium that protects your equipment from scrapes and bumps. After mounting your PCBs, lock the box down using the sturdy metal end panels with integral plastic bezels. A set of self-tapping screws keep everything in its place.
Features & Benefits
• IP54-rated to shield contents from water sprays and dust
• Self-adhesive rubber feet protect your worktop while preventing pesky slips
• Gently curved edges and ergonomic design ensure comfortable handling on the go
Applications
• Consumer electronics
• Construction industry
• Appliance manufacturing
How much does this enclosure weigh?
With a light weight of just 75g, this is a compact storage solution for your electronic components.
Can I secure this enclosure by hand?
Yes, it calls for a recommended torque of 5lbf-in, so you can complete installation without reaching for your power tools.
- RS Stock No. 8180558
- Mfr. Part No. 1455D801
Each
$22.40
- RS Stock No. 8180583
- Mfr. Part No. 1455D802
Each
$14.57
- RS Stock No. 7732956
- Mfr. Part No. 1455C801BK
Each
$28.46
- RS Stock No. 7733047
- Mfr. Part No. 1455C802BK
Each
$25.37
Related links
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 45 mm
- Hammond 1455 Series Silver Aluminium Enclosure 80 mm, 42.5 mm
- Hammond 1455 Series Silver Aluminium Enclosure 80 mm, 45 mm
- Hammond 1455 Series Black Aluminium Enclosure 60 mm, 45 mm
- Hammond 1455 Series Silver Aluminium Enclosure 60 mm, 42.5 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 54 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 103 mm












