Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 51 mm x 153 mm x 84 mm
- RS Stock No.:
- 233-3267
- Mfr. Part No.:
- 1590P1FBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.21 |
| 5 - 9 | $50.64 |
| 10 - 19 | $49.12 |
| 20 - 49 | $47.65 |
| 50 + | $46.23 |
*price indicative
- RS Stock No.:
- 233-3267
- Mfr. Part No.:
- 1590P1FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 51mm | |
| External Width | 84mm | |
| External Length | 153mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 51mm | ||
External Width 84mm | ||
External Length 153mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 6.02x3.27x1.98 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 2333139
- Mfr. Part No. 1590B2OR
Each
$20.79
- RS Stock No. 5287072
- Mfr. Part No. 1590YBK
Each
$30.10
- RS Stock No. 7568718
- Mfr. Part No. 1590TRPBLG
Each
$24.53
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 179 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 82 mm












