Hammond 1551 Series Grey, Transparent Blue, Black ABS General Purpose Enclosure, IP54, 20 mm x 101 mm x 40 mm
- RS Stock No.:
- 228-7756
- Distrelec Article No.:
- 302-26-157
- Mfr. Part No.:
- 1551UBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.15 |
| 10 - 19 | $5.90 |
| 20 + | $5.64 |
*price indicative
- RS Stock No.:
- 228-7756
- Distrelec Article No.:
- 302-26-157
- Mfr. Part No.:
- 1551UBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Length | 101mm | |
| External Width | 40mm | |
| IP Rating | IP54 | |
| Colour | Grey, Transparent Blue, Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Length 101mm | ||
External Width 40mm | ||
IP Rating IP54 | ||
Colour Grey, Transparent Blue, Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.
Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
Related links
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Translucent Blue Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Black Blue ABS General Purpose Enclosure 101 mm, 40 mm
