Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 40 mm x 40 mm

Get a bulk buy discount

Add 13 more to save $1.17

View bulk pricing options

Subtotal (1 unit)*

$3.89

(exc. GST)

$4.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.89-
13 - 24$3.80$1.17
25 +$3.67$5.50

*price indicative

RS Stock No.:
197-4466
Distrelec Article No.:
150-30-309
Mfr. Part No.:
1551QFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Width

40mm

External Length

40mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Standards/Approvals

RoHS

Weight

18g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 40 (L) x 40 (W) x 15mm (H), ABS Construction, Black Colour - 1551 Series - 1551QFLBK


Make mounting your electronics a piece of cake with this enclosure from Hammond. It comes with integrated flanges on either side of the lid, so you'll have no trouble securing it to posts and equipment with cable ties or straps. Thanks to dimensions of 40 (L) x 40 (W) x 15mm (D) and a weight of just 20g, it's small and light enough to install almost anywhere. The unit is moulded from ABS, meaning you can be sure it's tough enough to handle impacts and abrasion. Lap joints and a screw attachment ensure the lid fits snugly to keep dust and water splashes out to an IP54 rating.

Features & Benefits


• Standoffs enable the secure mounting of PBCs to a maximum length and width of 34.5mm

• Slow-burning material helps to keep your equipment fire safe

Applications


• Monitoring equipment

• Security devices

• Industrial automation

• Electronics assembly

Do I need to drill holes to fit the lid?


No. There are two pre-drilled holes in the enclosure lid and as the screws are self-tapping, they cut their own thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy