Hammond 1551 Series Blue Blue Lid ABS Enclosure, IP54, 20 mm x 80 mm x 40 mm

Subtotal (1 unit)*

$4.99

(exc. GST)

$5.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.99

*price indicative

RS Stock No.:
773-3101
Distrelec Article No.:
150-65-412
Mfr. Part No.:
1551KTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Length

80mm

External Width

40mm

IP Rating

IP54

Colour

Blue

Lid Colour

Blue

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

22g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 80 (L) x 40 (W) x 20mm (H), No Knockouts, Blue - 1551 Series - 1551KTBU


Want a reliable way to shield your sensitive electrical components? Add this enclosure from Hammond to your setup. Its IP54 rating means it protects PCBs from dust and water sprays from every direction, so it's a smart choice for tough industrial environments. The unit comes with a lid and four M3x10mm Phillips screws to get you up and running in no time. The simple lap-joint design and integral screw posts mean it's a breeze to assemble and dismantle for kit that needs regular access.

Features & Benefits


• Translucent material lets you see inside to keep tabs on the contents

• Vibrant blue colour means it's easy to locate in crowded settings

• Hardwearing ABS material withstands impacts, corrosion and abrasion to deliver a long service life

• Compact dimensions of 80 (L) x 40 (W) x 20mm (H) make it space-efficient

• Flame-retardant material self-extinguishes in under 10 seconds in the event of a fire

Applications


• Laboratories and testing facilities

• Telecommunication centres

• Electronics manufacturing

How much does this enclosure weigh?


This enclosure only weighs 22g so it's easy to handle and carry around.

Each
$4.92
Each
$5.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy