ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.1 s
- RS Stock No.:
- 628-909
- Mfr. Part No.:
- MCB-8
- Brand:
- ENTES
Subtotal (1 unit)*
$57.82
(exc. GST)
$63.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.82 |
*price indicative
- RS Stock No.:
- 628-909
- Mfr. Part No.:
- MCB-8
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 999 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -5°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 12 → 240 V dc | |
| Contact Current | 8A | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 19mm | |
| Height | 58mm | |
| Length | 90mm | |
| Series | Miniature Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 999 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -5°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 12 → 240 V dc | ||
Contact Current 8A | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 19mm | ||
Height 58mm | ||
Length 90mm | ||
Series Miniature Circuit Breaker | ||
- COO (Country of Origin):
- TR
The ENTES Time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.
DIN rail mounting
Adjustable and selectable timing functions
IP20 terminals protection class
Related links
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 999 h,
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 4 to 30 sec,
- ENTES Miniature Circuit Breaker Series DIN Rail 1-Contact 240 V ac, 0.5 s to
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 to 100 h,
- Lovato TMM 1 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to 999 h,
- ENTES MCB Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s to 100 h 1 CO Switch
- ENTES MCB Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 2 to 30 s 1 CO Switch
- GIC V0DDT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 999 h
