Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 35 mm x 35 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.79

(exc. GST)

$4.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$3.79
100 - 499$3.77
500 +$3.75

*price indicative

RS Stock No.:
513-5381
Distrelec Article No.:
150-34-830
Mfr. Part No.:
1551MBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Width

35mm

External Length

35mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

15g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 35 (L) x 35 (W) x 20mm (H), ABS Construction, Black - 1551 Series - 1551MBK


Choose this enclosure from Hammond for all-round protection for your PCB. It's made from tough ABS plastic that doesn't give an inch under mechanical stress or impacts to keep your electronics out of harm's way. It's also resistant to fire and self-extinguishes inside 10 seconds, making it ideal to use as a potting box. Screw terminals at each corner of the unit make access a breeze, which comes in handy if you need to regularly monitor the electronics inside.

Features & Benefits


• Lap joint design gives it an IP54 rating for protection against dust ingress and low-pressure water sprays

• Screws are black-plated to match the colour of the enclosure for a professional finish

• Satin-textured coating makes quick work of cleaning and prevents contaminants from sticking

• Two stand-offs are integrated in the interior to aid PCB installation

Applications


• Factory automation

• Electrical engineering

• Processing and packaging plants

How much does this component weigh?


This product weighs only 15g, so it doesn't add excess load to your infrastructure and minimises strain.

What's supplied with this assembly?


The enclosure comes with a lid and two self-tapping screws so you can get set up quickly.

Each
$3.28
Each
$4.94
Each
$5.38
Each
$4.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy