Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 80 mm x 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.28

(exc. GST)

$5.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$5.28
100 - 499$5.26
500 +$5.20

*price indicative

RS Stock No.:
513-5448
Distrelec Article No.:
150-30-226
Mfr. Part No.:
1551KFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Width

40mm

External Length

80mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

1551

Number of Knockouts

0

Weight

24g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 80 (L) x 40 (W) x 20mm (H), Flanged, Unshielded Type - 1551 Series - 1551KFLBK


Looking for a unit to protect sensitive equipment from industrial contaminants? Grab this enclosure from Hammond to be sure of all-round performance. Due to its compact design, it's an ideal option for housing small PCBs or for use as a potting box. Lap joints and a flanged lid prevent dust and debris from entering the enclosure and make it easy to align the lid to the body. As the box has a satin-textured finish, you'll find dust and grime have a hard time sticking to it.

Features & Benefits


• Robust ABS material withstands high temperatures, corrosion and impacts to deliver a long service life

• Supplied with self-tapping screws to get up and running in a jiffy

• Black colour for a professional finish

• IP54 rating means it's resistant to dust and low-pressure water sprays from any direction

• Two built-in board standoffs provide a secure mounting point for your PCB

Applications


• Laboratories and testing facilities

• Electronics manufacturing

• Automated assembly lines

How much does this component weigh?


This enclosure weighs just 24g, so it doesn't add unnecessary load to your infrastructure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy