Hammond 1594 Series Grey Grey Lid ABS Enclosure, IP54, 45 mm x 105 mm x 66 mm
- RS Stock No.:
- 381-5142
- Mfr. Part No.:
- 1594CSGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.54
(exc. GST)
$14.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.54 |
| 50 - 99 | $13.36 |
| 100 + | $13.10 |
*price indicative
- RS Stock No.:
- 381-5142
- Mfr. Part No.:
- 1594CSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Length | 105mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1594 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 100g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Length 105mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1594 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 100g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 105 (L) x 66 (W) x 45mm (H), ABS Plastic Body, 4 Machine Screws - 1594 Series - 1594CSGY
Searching for a place to safely store your electronic components? This enclosure from Hammond does the job. It has pre-fitted plastic posts to house the screws for its lid, so it's a simple matter to pop the screws in and take them out again without any specialist tools. This makes it a suitable choice for applications where you need to take the enclosure apart and put it back together again regularly. Thanks to compact external dimensions of 105 (L) x 66 (W) x 45mm (D), this unit's just the right fit for mounting PCBs.
Features & Benefits
• 100g low net weight puts minimal strain on the mounting surface
• Screws are self-tapping for quick and convenient installation
• Average wall thickness of 3.3mm withstands impacts, for a long service life
Applications
• Manufacturing industry
• Construction sites
• Storage facilities
• Packaging plants
What's this enclosure made from?
This enclosure's made from tough ABS plastic that has flame-retardant properties, so it stops burning quickly in the event of a fire. As this material also provides electrical insulation, it helps protect against the risk of electric shocks.
- RS Stock No. 3815120
- Mfr. Part No. 1594ASGY
Each
$13.28
- RS Stock No. 5286940
- Mfr. Part No. 1594AGY
Each
$18.64
- RS Stock No. 5286962
- Mfr. Part No. 1594BGY
Each
$17.85
- RS Stock No. 5287038
- Mfr. Part No. 1594EGY
Each
$29.56
Related links
- Hammond 1594 Series Grey ABS Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Grey IP54 33 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 106.5 mm, 66 mm
- Hammond 1594 Series Light Grey Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Black IP54 43 mm 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594 Series Black IP66 43 mm 66 mm












