- RS Stock No.:
- 132-5364
- Mfr. Part No.:
- PFRF-M2.5D
- Brand:
- Takachi Electric Industrial
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.22
(exc. GST)
$4.64
(inc. GST)
Units | Per unit |
1 - 1 | $4.22 |
2 - 4 | $4.18 |
5 + | $4.13 |
- RS Stock No.:
- 132-5364
- Mfr. Part No.:
- PFRF-M2.5D
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
Product Details
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Features and Benefits
Wall mount holes behind hinged caps for superior aesthetic finish
Available in 7 sizes
IP67 protection rating
Operating temperature -10°C to +60°C
Available in 7 sizes
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WP low profile cases are ideal for tracking/monitoring in harsh environments.
Note
Rubber feet and pole mounting kit are available separately.
Supplied with
Lid, base, gasket and fixing screws.
Specifications
Attribute | Value |
---|---|
Shielded | No |
Series | PFF |