RS Better World
Schneider Electric NSYOPB Series Grey Sheet Steel Enclosure, IP20, IK08, 650 mm x 720 mm x 600 mm
- RS Stock No.:
- 247-2178
- Mfr. Part No.:
- NSYOPB12U6F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,078.11
(exc. GST)
$2,285.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,078.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-2178
- Mfr. Part No.:
- NSYOPB12U6F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| Product Type | Enclosure | |
| External Height | 650mm | |
| External Length | 720mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | NSYOPB | |
| Standards/Approvals | IEC 60297-3-100, EIA-310D | |
| Weight | 29.2kg | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
Product Type Enclosure | ||
External Height 650mm | ||
External Length 720mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series NSYOPB | ||
Standards/Approvals IEC 60297-3-100, EIA-310D | ||
Weight 29.2kg | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- SK
The Schneider Electric wall-mounting enclosure made from sheer finish, RAL 7035 light grey epoxy-polyester. The enclosure made up of a body by 19" fixed uprights and a sekurit glass transparent door or plain sheet steel door with key no. 333.
IP degree of protection IP20
Related links
- Schneider Electric PanelSeT Series Grey Sheet Steel Enclosure IK08 780 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 351.8 mm 400 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 400 mm 485.1 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
