Takachi Electric Industrial SW Series Light Grey Plastic General Purpose Enclosure, IP40, 254 mm x 381 mm x 254 mm
- RS Stock No.:
- 252-0148
- Mfr. Part No.:
- SW-15S
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.54 |
*price indicative
- RS Stock No.:
- 252-0148
- Mfr. Part No.:
- SW-15S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 254mm | |
| External Length | 381mm | |
| External Width | 254mm | |
| Ventilated | Yes | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | SW | |
| Standards/Approvals | ABS UL94HB | |
| Weight | 1g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 254mm | ||
External Length 381mm | ||
External Width 254mm | ||
Ventilated Yes | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series SW | ||
Standards/Approvals ABS UL94HB | ||
Weight 1g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial COMPACT SNAP IN PLASTIC CASE is general purpose compact type case. It has simple on and off cover no screws are required for this. It is available is 3 different material types which are standard, flame resistance and heat resistance.
Ample interior space
Exclusive PCB is available
Material of the product is ABS
This product comes in two different colors light grey and black
Related links
- Takachi Electric Industrial SW Series Light Grey Plastic General Purpose Enclosure 1.35 m, 914.4 mm
- Takachi Electric Industrial SW Series Plastic General Purpose Enclosure 1.91 m, 1.27 m
- Takachi Electric Industrial SW Series Black Plastic General Purpose Enclosure 1.35 m, 914.4 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 75 mm, 50 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 60 mm, 18 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 20 mm 30 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 24 mm 60 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 35 mm 65 mm
