Burkert Solenoid Valve 053675, 2 Port, NC, 24V ac/dc G1, 25.4 mm

Subtotal (1 unit)*

$746.48

(exc. GST)

$821.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.48

*price indicative

RS Stock No.:
175-1417
Mfr. Part No.:
053675
Brand:
Burkert
Find similar products by selecting one or more attributes.
Select all

Brand

Burkert

Product Type

Solenoid Valve

Supply Voltage

24V ac/dc

Number of Ports

2

Inlet Port Size

G1

Outlet Port Size

25.4 mm

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Thread Standard

G

Inlet Connection Type

Threaded

Orifice Diameter

25mm

Series

S.EV

Body Material

Brass

Inlet Port Gender

Female

Application

Compressed Air, Hydraulic Oil, Neutral Media, Water

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

55°C

Maximum Operating Temperature

55°C

Servo Assist

Yes

Standards/Approvals

No

Hazardous Area Certification

No

Maximum Closing Time

2s

Maximum Opening Time

250ms

Flow Factor Kv

10m³/h

Non Compliant

COO (Country of Origin):
DE

Burkert Solenoid Valve


The Burkert 0290 series 1in G female solenoid valve has a supply voltage rating of 24VAC/VDC. This 2-port NC position valve is a vibration-proof, block screwed coil system with a damped design for quiet closing. This valve opens without differential pressure and the opening process is supported by the fixed coupling of the diaphragm to the plunger. In the process, the integrated 'soft-kick' function opens in a manner that is gentle on the material. Its maximum opening and closing time are 250ms and 2000ms. This valve is used with compressed Air, hydraulic Oil, neutral media and water.

Features and Benefits


Maximum working pressure is 16bar

Flow factor(Kv) is 10m³/h

Kick and drop electronics are moulded into all DC variants for reduced electrical power consumption

Operating temperature ranges between 0°C and 55°C

Power consumption is 120VA (Inrush AC) ), 32VA/16W (Operation AC) and 9W DC

Servo-assisted diaphragm with diameter of up to DN50

Solenoid coils are moulded with a chemically resistant epoxy

Certifications


IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy