Schneider Electric NSYM Series Grey Galvanised Steel Enclosure Accessory, 125 mm x 500 mm x 450 mm

Subtotal (1 unit)*

$90.97

(exc. GST)

$100.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.97

*price indicative

RS Stock No.:
288-2161
Mfr. Part No.:
NSYMF65
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Galvanised Steel

External Height

125mm

External Width

450mm

External Length

500mm

Colour

Grey

Hazardous Area Certification

No

Series

NSYM

Standards/Approvals

RoHS, REACH, EU RoHS, CHINA RoHS

Weight

3.7kg

COO (Country of Origin):
ES
The Schneider Electric microperforated mounting plate is designed to provide a secure and versatile mounting solution for a variety of applications. With a durable galvanised steel construction and a maximum load capacity of 90kg, this mounting plate is a reliable choice for your installation needs.

Microperforated mounting plate with holes diam 3.6mm on 12.5mm pitch

Easy direct fixing on backstuds with step slide mounting

Screwed on backstuds for secure installation using M8 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy