Schneider Electric NSYM Series Grey Steel Enclosure Accessory, 15 mm x 1.345 m x 951 mm
- RS Stock No.:
- 288-2162
- Mfr. Part No.:
- NSYMR1410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,040.57
(exc. GST)
$2,244.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,040.57 |
*price indicative
- RS Stock No.:
- 288-2162
- Mfr. Part No.:
- NSYMR1410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure Accessory | |
| External Height | 15mm | |
| External Width | 951mm | |
| External Length | 1.345m | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYM | |
| Weight | 8.63kg | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure Accessory | ||
External Height 15mm | ||
External Width 951mm | ||
External Length 1.345m | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYM | ||
Weight 8.63kg | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS, RoHS | ||
- COO (Country of Origin):
- IN
The Schneider Electric monobloc perforated mounting plate is designed for multi-purpose device applications, with dimensions of 1400mm in height and 1000mm in width. Made of steel with a zinc coating, this mounting plate is a sustainable and environmentally friendly choice, meeting Green Premium product standards. It is a reliable and sturdy option for mounting various components inside enclosures.
Mounting plate suitable for Spacial range enclosures
Easy mounting with step slide and Telequick perforated design
High quality steel construction with zinc coating for durability and sustainability
Comes as a set of 1 with a screw fixing mode using M8 screws
Installation in the rear of the enclosure for optimal space utilization
Toxic heavy metal and mercury free and meeting environmental regulations
Related links
- Schneider Electric PanelSeT Series Grey Steel Enclosure Accessory 300 mm
- Schneider Electric PanelSeT Series Grey Galvanised Steel Enclosure Accessory 125 mm 450 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT S3DEX Series Grey Steel Enclosure Accessory IK10 200 mm 300 mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD
- Vikan Heavy Duty Shovel 340 mm 951 mm Anodised Aluminium, Polypropylene
- Schneider Electric PanelSeT Series Black Polypropylene Enclosure Accessory 148 mm, 58 mm
