Fibox AL-N Series Light Grey Aluminium General Purpose Enclosure, IP68, IP67, IP66, IK08 125 mm, 362 mm, 81 mm
- RS Stock No.:
- 288-0939
- Distrelec Article No.:
- 303-71-213
- Mfr. Part No.:
- ALN 123608 complete UP
- Brand:
- Fibox
Subtotal (1 unit)*
$340.40
(exc. GST)
$374.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.40 |
*price indicative
- RS Stock No.:
- 288-0939
- Distrelec Article No.:
- 303-71-213
- Mfr. Part No.:
- ALN 123608 complete UP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 125mm | |
| External Width | 81mm | |
| External Length | 362mm | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | AL-N | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 746C, RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 125mm | ||
External Width 81mm | ||
External Length 362mm | ||
IP Rating IP68, IP67, IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series AL-N | ||
Mounting plate Yes | ||
Standards/Approvals UL 746C, RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
The Fibox enclosure base features screws for mounting plates/DIN-rail, a cover with a PUR gasket, and stainless steel cover screws.
Impact resistance IK08
Halogen free
Related links
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 125 mm 81 mm
- Fibox Silver Grey Aluminium Enclosure IP67 IK08 81 mm 124 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 81 mm 125 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP66 252 mm, 81 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 81 mm 125 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 160 mm 90 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 110 mm 310 mm
