Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP68, IP67, IP66, IK08, 81 mm x
- RS Stock No.:
- 204-6647
- Distrelec Article No.:
- 150-01-789
- Mfr. Part No.:
- ALN 122208 complete
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $68.40
View bulk pricing optionsSubtotal (1 unit)*
$194.83
(exc. GST)
$214.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $194.83 | - |
| 10 - 14 | $187.99 | $68.40 |
| 15 + | $178.57 | $243.90 |
*price indicative
- RS Stock No.:
- 204-6647
- Distrelec Article No.:
- 150-01-789
- Mfr. Part No.:
- ALN 122208 complete
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 81mm | |
| External Width | 125mm | |
| External Length | 222mm | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Black RAL 7001 | |
| Lid Colour | Black RAL 7001 | |
| Hazardous Area Certification | No | |
| Series | ALU | |
| Mounting plate | Yes | |
| Standards/Approvals | UL, SGS, FIMKO | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 81mm | ||
External Width 125mm | ||
External Length 222mm | ||
IP Rating IP68, IP67, IP66 | ||
Colour Black RAL 7001 | ||
Lid Colour Black RAL 7001 | ||
Hazardous Area Certification No | ||
Series ALU | ||
Mounting plate Yes | ||
Standards/Approvals UL, SGS, FIMKO | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 222x125x81 mm enclosure has base with screws for mounting plate/DIN-rail and cover with PUR gasket and stainless steel cover screws.
Base colour RAL 7001
Cover screws material stainless steel
Gasket material Polyurethane
Related links
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 125 mm 81 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 81 mm 125 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 66 mm 46 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP68 IK08 162 mm 91 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 60 mm 46 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 160 mm 90 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 162 mm 91 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP67 IK08 81 mm 124 mm
