Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.11
(exc. GST)
$40.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $37.11 |
| 15 - 74 | $36.35 |
| 75 + | $28.81 |
*price indicative
- RS Stock No.:
- 769-8746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Plastic Sheet | |
| Length | 305mm | |
| Width | 625mm | |
| Thickness | 8mm | |
| Material | Polycarbonate | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 62MPa | |
| Flammability Rating | UL 94 | |
| Water Absorption | 0.35% | |
| Standards/Approvals | RoHS, REACH, ISO 9001 | |
| Thermal Conductivity | 0.21W/mK | |
| Maximum Operating Temperature | 120°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Plastic Sheet | ||
Length 305mm | ||
Width 625mm | ||
Thickness 8mm | ||
Material Polycarbonate | ||
Density 1.2g/cm³ | ||
Tensile Strength 62MPa | ||
Flammability Rating UL 94 | ||
Water Absorption 0.35% | ||
Standards/Approvals RoHS, REACH, ISO 9001 | ||
Thermal Conductivity 0.21W/mK | ||
Maximum Operating Temperature 120°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- GB
RS Pro PEEK Translucent Solid Plastic Sheets
From RS Pro a range of high-quality PEEK translucent solid plastic sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
Features and Benefits
• Excellent impact strength
• Excellent dimensional stability with a high capacity to maintain its original dimensions when subjected to changes in temperature and humidity
• Rigidity over a wide range of temperatures
• Pliable and flexible
• Moderate chemical resistance and low solvent resistance
• Translucent
• Good heat resistance
• Good insulation properties
• Good machinability
• Easy to polish, weldable and bondable using glue
Applications
Plastic sheeting with its unique qualities especially its toughness and flexibility is suitable for use in a wide range of industries. These industries include the electronics, semiconductors, automotive, food, medical and construction industry. PEEK is a very versatile plastic and is ideally suited for applications requiring transparency and high impact resistance. The light weight of this clear and durable solid plastic sheeting compared to glass means also means it can be used as a glass replacement in some applications
• Medical devices
• Electronic components
• Automotive components
• Electrical cases and covers
• Digital Disks (CDs, DVDs, and Blu-ray)
• Machine guards and protective screens
• Signage and displays
What tools can be used to cut this plastic sheet?
The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a no-melt blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.
Note
This polycarbonate sheet is engineering grade material and is not UV resistant
Related links
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 1 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 5 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 3 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 1.5 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 2 mm
- RS PRO Clear Polycarbonate Plastic Sheet Fibreglass Epoxy Resin, Fine Weave Cotton
- RS PRO Clear Polycarbonate Plastic Sheet, 1250 mm x 610mm x 8 mm
