Hammond 1591T Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 46 mm x 150 mm x 81 mm
- RS Stock No.:
- 228-7277
- Mfr. Part No.:
- 1591DTCL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.75
(exc. GST)
$29.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.75 |
| 10 - 49 | $25.67 |
| 50 + | $24.66 |
*price indicative
- RS Stock No.:
- 228-7277
- Mfr. Part No.:
- 1591DTCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 46mm | |
| External Length | 150mm | |
| External Width | 81mm | |
| IP Rating | IP54 | |
| Lid Colour | Transparent | |
| Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591T | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 46mm | ||
External Length 150mm | ||
External Width 81mm | ||
IP Rating IP54 | ||
Lid Colour Transparent | ||
Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591T | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591T series is the multipurpose translucent polycarbonate enclosure ideally suited for mounting printed circuit boards. The enclosure perfect for applications where parts, sensors or indicators need to be visible. The colour of the enclosure
Designed to meet IP54
Lap joint construction provides protection against access of dust and splashing water
Related links
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 150 mm, 80 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 150 mm, 80 mm
- Hammond 1591 Series Transparent Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 152 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 150 mm, 81 mm
