Fibox CAB Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 300 mm x 400 mm x 230 mm

Subtotal (1 unit)*

$480.30

(exc. GST)

$528.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.30

*price indicative

RS Stock No.:
288-0970
Mfr. Part No.:
CAB PCQ 403023 G cabinet
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

300mm

External Width

230mm

External Length

400mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

CAB

Mounting plate

Yes

Internal Mount Type

Surface

Standards/Approvals

EN_61439-1:2011__IEC_61439-1:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_62208:2011__IEC_62208:2011, RoHS, UL508A, UL 746C, UL 94 5VA

Transparent Door

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates/DIN-rails, internal corner plugs, and a cover with PUR gasket and CS 12137 cover screws.

Halogen free

Flammability rating UL 94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy