Fibox ARCA 203015W Series Polycarbonate Wall Box, IP65 Transparent Door, 200 mm x 300 mm x 150 mm
- RS Stock No.:
- 204-6724
- Distrelec Article No.:
- 300-34-478
- Mfr. Part No.:
- ARCA 203015W
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $106.20
View bulk pricing optionsSubtotal (1 unit)*
$303.70
(exc. GST)
$334.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $303.70 | - |
| 10 - 14 | $293.08 | $106.20 |
| 15 + | $279.40 | $364.50 |
*price indicative
- RS Stock No.:
- 204-6724
- Distrelec Article No.:
- 300-34-478
- Mfr. Part No.:
- ARCA 203015W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Colour | Light Grey, Graphite Grey | |
| Series | ARCA 203015W | |
| Standards/Approvals | EN 60529, 4X, IEC 695-2-1, UL 94, NEMA 4, DIN/VDE 0472, EN 62262, 12 and 13, Part 815, UL 508 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 300mm | ||
Colour Light Grey, Graphite Grey | ||
Series ARCA 203015W | ||
Standards/Approvals EN 60529, 4X, IEC 695-2-1, UL 94, NEMA 4, DIN/VDE 0472, EN 62262, 12 and 13, Part 815, UL 508 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 200x300x150 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 300 mm x 487 mm
- Fibox ARCA 302015W Series Polycarbonate Wall Box 300 mm x 200 mm x 150 mm
- Fibox ARCA 806030W Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Fibox ARCA 705030W Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox ARCA 507030W Series Polycarbonate Wall Box 500 mm x 700 mm x 300 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
