Rose Polyester Standard Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 161 mm x 400 mm x

Get a bulk buy discount

Add 25 more to save $412.75

View bulk pricing options

Subtotal (1 unit)*

$766.68

(exc. GST)

$843.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$766.68-
25 - 49$750.17$412.75
50 +$730.32$1,818.00

*price indicative

RS Stock No.:
229-0867
Mfr. Part No.:
02254016
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Body Material

Fibreglass Reinforced Polyester

Product Type

Enclosure

External Height

161mm

External Width

250mm

External Length

400mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

UL, Maritime

Series

Polyester Standard

Mounting plate

Yes

Number of Knockouts

0

Weight

4.8kg

Standards/Approvals

UL

Transparent Door

No

IK Rating

IK08

Gasket Material

Chloroprene

COO (Country of Origin):
DE

ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 250mm Height, 161mm Depth - Polyester Standard Series - 02254016


Safeguard electrical equipment in your work areas with this general-purpose enclosure from ROSE. Its glass fibre-reinforced polyester body is durable and resistant to impact, so you can use it in harsh industrial environments. The box is fully insulated to help protect you from electric shocks for enhanced safety. As this component has large external dimensions of 250 (height) x 400 (width) x 161mm (depth), it has ample room to house numerous components.

Features & Benefits


• Wide operating temperature range of -40°C to +100°C for use in demanding conditions

• Light weight of 4.73kg to minimise strain on the mounting surface

• Stainless steel captive screws lock the lid in place to help prevent unauthorised access

• Can be mounted on a DIN rail or on the wall using mounting plates for versatility

Applications


• Construction and installation sites

• Terminals and push buttons

• Food processing industries

Can I use this enclosure outdoors?


Yes, this enclosure has an IP66 (ingress protection) rating, which means that it's fully protected against dust and high-pressure water jets. This makes it suitable for indoor and outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy